IWH 019062 USB Charger Dual With Voltage Display Max Load 4800 Ma 12 24V DC

MPN
019062
Brand
IWH
EAN-13
4045914190627
Order Code
16-6160
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £10.42 £8.86
10+ £8.31
100+ £8.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

IWH 019062 is a robust automotive connector accessory designed for versatility and reliability in dual USB charging applications. This device features a voltage display, enabling users to monitor the input voltage efficiently, and supports both 12V and 24V DC systems. With a maximum load capacity of 4800 mA, it is suitable for powering and charging multiple electronic devices in vehicles, such as smartphones, tablets, and GPS units, ensuring efficient energy management. This product is ideal for integration into vehicle dashboards or panels where accessibility to a digital voltage readout and USB power is required, thereby enhancing functionality and convenience for automotive engineering projects and custom vehicle installations.
Type Car 12V outlet plug
Colour Black
Connection 2x USB port
Connection A 12 V in-car outlet
Max. load Capacity 4800mA
No. of 12V connectors 1
Operating Voltage 12 or 24 V / DC
Product Type Car 12V outlet plug

Reviews

Be the first to submit a review

Trustpilot