IWH 019055 IWH Socket Metal With Cover Inbuilt 16A 12V 24V Car Connectors

MPN
019055
Brand
IWH
EAN-13
4045914190559
Order Code
16-6156
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

IWH 019055, 2797628, is a robust automotive connector accessory designed for use in vehicles requiring a reliable socket interface. This socket features a durable metal construction with an inbuilt cover to protect against environmental elements, ensuring longevity and reliable performance under varied conditions. It supports a maximum load capacity of 16 amperes and is suitable for both 12-volt and 24-volt systems, making it versatile for a range of automotive applications such as powering auxiliary equipment or providing connectivity for in-vehicle appliances. This makes the IWH 019055 an ideal choice for installation in automotive electrical systems where secure and efficient power delivery is critical.
Connection 6.3 mm blade terminal
Connection A DIN connector
Inside Diameter 12mm
Max. load Capacity 16A
No. standard connectors 1

Reviews

Be the first to submit a review

Trustpilot