IWH 019054 IWH Car Charger Quick Dual USB-C 3A 12V 24V Automotive Connectors

MPN
019054
Brand
IWH
EAN-13
4045914190542
Order Code
16-6155
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Max. load Capacity:

    2.1A 3A
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

IWH 019054 is a quick dual USB-C car charger engineered to meet the demanding needs of modern vehicle power systems. Designed for compatibility with 12V and 24V automotive electrical systems, this charger supports a maximum load capacity of 3A, ensuring efficient and reliable power delivery for electronic devices. The charger features dual USB-C ports, facilitating simultaneous charging of multiple devices, thus supporting a range of applications including powering navigation systems, smartphones, or tablets within professional vehicular environments. Its robust construction and adherence to automotive standards make it a suitable choice for integration in commercial fleet vehicles, personal cars, and specialist utility vehicles.
Type USB connector
Connection Cigarette lighter plug
Connection A 12 V in-car outlet plug
Max. load Capacity 3A
Product Type USB connector

Reviews

Be the first to submit a review

Trustpilot