IWH 019012 Automotive Connector Double Socket 10A 12V 24V DC 12V Car Use

MPN
019012
Brand
IWH
EAN-13
4045914190122
Order Code
16-6149
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

IWH 019012 is an automotive connector accessory designed to accommodate dual sockets with a maximum load capacity of 10 amperes, suitable for use with 12 or 24 volts DC systems. This versatile connector component ensures reliable power distribution and connectivity in vehicular electrical systems, supporting a range of automotive applications. Engineers will appreciate its robust construction and compatibility with standard vehicular infrastructure, making it an essential component for maintaining electrical integrity in cars and other vehicles requiring 12V or 24V DC power.
Type Car 12V outlet plug
Colour Black
Connection In-line connector
Connection A 12 V in-car outlet plug
Max. load Capacity 10A
No. of 12V connectors 1
Operating Voltage 12 or 24 V / DC
Product Type Car 12V outlet plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot