IWH 019010 IWH Socket USB 12 24V 2100Ma 4.2A Load Car 12V Connectors

MPN
019010
Brand
IWH
EAN-13
4045914190108
Order Code
16-6148
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.56 £12.38
10+ £11.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

IWH 019010 is an automotive connector accessory designed for versatility and reliability in vehicular applications. This socket with USB functionality operates efficiently within a voltage range of 12 to 24 volts DC, catering to both standard and heavy-duty automotive electrical systems. It supports a maximum load capacity of 4.2 amperes, delivering up to 2100 milliamperes per USB port, suitable for powering and charging electronic devices on-the-go. Typically employed in automotive engineering contexts, this connector finds its applications in cars, trucks, and recreational vehicles, enhancing connectivity options for equipment and peripherals requiring a stable power source. Its robust construction ensures durability and performance consistency in various operational environments.
Type Power socket
Colour Black
Connection 2x USB port
Connection B Open ends
Dimensions (L x W x H) 84 x 50 x 40 mm
Height 40mm
Length 84mm
Max. load Capacity 4.2A
Operating Voltage 12 or 24 V / DC
Product Type Power socket
Width 50mm

Reviews

Be the first to submit a review

Trustpilot