IWH 019009 IWH Din Socket 12 24V Surface-Mounted Max Load 16A Automotive

MPN
019009
Brand
IWH
EAN-13
4045914190092
Order Code
16-6147
Country of Origin
China
  • Quickly find another product in this range by Operating Voltage:

    12 or 24 V / DC 12/24 V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

IWH 019009 DIN Socket is a robust automotive connector accessory designed for reliable surface mounting. It supports dual voltage capability, accommodating both 12V and 24V DC systems with a maximum load capacity of 16A, making it suitable for various automotive electrical applications. This socket is engineered for environments where secure, efficient connections are essential, particularly in vehicles and equipment that require durable interfacing under variable power conditions. Typical applications include integration in electrical systems of commercial vehicles, off-road equipment, and other specialised automotive platforms. Its construction ensures dependable performance, aligning with industry standards for automotive electrical components.
Type Standard socket
Colour Black
Connection 6.3 mm blade terminal
Connection A Blade terminal
Inside Diameter 12mm
Max. load Capacity 16A
Operating Voltage 12 or 24 V / DC
Product Type Standard socket

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot