IWH 019001 Spiral Extension Cable 3M 12 24V 10A Car Connectors & Housing

MPN
019001
Brand
IWH
EAN-13
4045914190016
Order Code
16-6142
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £8.03 £6.83
10+ £6.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

IWH 019001, 2368113, is a spiral extension cable designed for automotive connector systems. Measuring 3 metres in length, this extension cable operates within a voltage range of 12 or 24 volts DC, supporting a maximum load capacity of 10 amperes. Engineered with versatility in mind, it provides robust connectivity solutions for various automotive electrical systems and ensures reliable power supply in dynamic vehicular environments. Typical engineering applications include connection and extension within vehicle electrical systems, facilitating power distribution in both passenger and commercial vehicles. The cable's durable spiral design optimises space while maintaining the integrity of the electrical connection pathway.
Type Car 12V outlet plug
Colour Black
Connection Cigarette lighter plug
Connection A 12 V in-car outlet plug
Max. load Capacity 10A
No. of 12V connectors 1
Operating Voltage 12 or 24 V / DC
Product Type Car 12V outlet plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot