IWH 010235 Trailer Lashing Net 4.5M X 3.5M Cargo Securing Elastic Straps

MPN
010235
Brand
IWH
EAN-13
4045914102354
Order Code
16-6135
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

IWH 010235 trailer lashing net with dimensions of 4.5 metres by 3.5 metres, is a robust solution within the Storage Baskets & Trolleys category, identified by the code 2620621. This high-strength net is designed to secure cargo effectively during transport, featuring elastic straps that provide flexibility and secure fitting over varied trailer loads. Engineered for durability and reliability, it serves a critical role in maintaining load integrity across diverse engineering applications, including logistics and materials handling, where safe and secure load transportation is paramount. The construction of the net allows for quick deployment and adjustment, making it an essential component for professionals who require dependable load-securing solutions.
Type Trailer lashing net
Content 1
Dimensions (L x W) 4.5 m x 3.5 m
Length 4.5m
Mesh width 45mm
Product Type Trailer lashing net
Width 3.5m

Reviews

Be the first to submit a review

Trustpilot