IWH 010233 Trailer Lashing Net 3M X 2M Elastic Straps For Securing Cargo

MPN
010233
Brand
IWH
EAN-13
4045914102330
Order Code
16-6134
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £26.78 £22.76
10+ £21.69
50+ £21.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/12/2026

IWH 010233 is a trailer lashing net designed to secure cargo efficiently, measuring 3 metres in length and 2 metres in width. Categorised under storage baskets and trolleys, this trailer lashing net features elastic straps that ensure adaptability and a firm grip on varying load shapes and sizes. Engineered for durability, the elastic material provides resilient tensile strength, making it suitable for securing items on trailers during transportation, thus minimising the risk of load displacement. Common in engineering applications, this net is utilised in logistics, transportation industries, and by mechanical engineers to enhance load stability and safety during transit.
Type Trailer lashing net
Content 1
Dimensions (L x W) 3 m x 2 m
Length 3m
Mesh width 45mm
Product Type Trailer lashing net
Width 2m

Reviews

Be the first to submit a review

Trustpilot