IWH 005536 Microfibre Drying Towel XL 1Pc 40 Cm X 60 Cm For Cleaning Tasks

MPN
005536
Brand
IWH
EAN-13
4045914055360
Order Code
16-6126
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 21/11/2026

IWH 005536 is a versatile microfibre drying towel measuring 40 cm by 60 cm, classified under wipes, cloths, and sponges. This high-performance towel boasts an advanced microfibre composition, ensuring superior absorbency and rapid drying capabilities, making it ideal for various cleaning tasks that require precision and efficiency. Its large surface area and durable fibres allow it to effectively capture fine dust particles and moisture, enhancing its utility in both industrial and domestic environments. Common applications include drying and polishing tasks within automotive detailing, electronic equipment maintenance, and laboratory cleaning where streak-free and lint-free results are critical. With its robust construction, the IWH 005536 provides reliable performance and longevity in demanding engineering contexts.
Type Microfibre drying towel
Content 1
Dimensions (L x W) 40 cm x 60 cm
Length 40cm
Product Type Microfibre drying towel
Width 60cm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot