IWH 000342 Profi Wheel Brush Soft Bristles Ergonomic Grip 27 x 8 x 7 cm

MPN
000342
Brand
IWH
EAN-13
4045914003422
Order Code
09-5160
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.28 £4.49
10+ £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Produced by IWH, the Profi Wheel bush is designed for smooth polishing applications. Measuring 27 x 8 x 7 cm, this component is essential for maintaining wheel performance. Typically used in automotive settings, it ensures efficient and effective wheel maintenance.
Type Wheel bush
Dimensions (L x W x H) 27 x 8 x 7 cm
Height 7cm
Length 27cm
Range of uses Rim care
Width 8cm

Reviews

Be the first to submit a review

Trustpilot