IVT 431002 DSW-Serie Cable 1m 25mm² For PI-Series Inverter High Quality

Image Representative of Range

IVT 431002 DSW-Serie Cable 1m 25mm² For PI-Series Inverter High Quality

MPN
431002
Brand
IVT
EAN-13
4016138918045
Order Code
12-1602
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £29.85 £25.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

IVT DSW-Serie cables, designed to handle inverters such as the IVT DSW-600/12 V FR and Voltcraft SWD-1200/24. The cables are 1.00 metre long with a 25 mm² cross-section, suitable for ensuring reliable connection in power transformation. These cables are typically used in connecting mains inverters and DC to AC converters.
Length 1m
Type Cables
Cable cross section 25mm²
Cable Ø 6mm
Misc Attribute DSW-Serie
Weight 600g

Reviews

Be the first to submit a review

Trustpilot