IVT 421005 SW-Series Cable Set 2m 35mm² For Voltcraft Inverters

Image Representative of Range

IVT 421005 SW-Series Cable Set 2m 35mm² For Voltcraft Inverters

MPN
421005
Brand
IVT
EAN-13
4030072421058
Order Code
12-1598
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £44.06 £37.45
10+ £36.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

IVT SW-Series cable set, model 421005, which is 2.00 metres long with a cross-section of 35 mm². These cables are suitable for use with Voltcraft inverters including the SW-2000 and SW-4000 models at both 12V and 24V. Typically, this cable set facilitates the connection between inverters and power sources in DC to AC conversion applications.
Length 2m
Type Cables
Cable cross section 35mm²
Cable Ø 7mm
Misc Attribute SW-Serie
Weight 1440g

Reviews

Be the first to submit a review

Trustpilot