IVT 421001 SW-Serie Cable Set 2m 16mm² for Voltcraft Inverters

Image Representative of Range

IVT 421001 SW-Serie Cable Set 2m 16mm² for Voltcraft Inverters

MPN
421001
Brand
IVT
EAN-13
4030072421010
Order Code
12-1594
Country of Origin
Hungary
View Full Product Range (10)

Discontinued


The IVT Cables SW-Serie 2.00 m 16 mm² 421001 is designed for use with Voltcraft SW inverters. It is suitable for current and voltage inverters such as the Voltcraft SW-300 and SW-600 models. This cable set is ideal for applications requiring reliable power connections between DC and AC inverters.
Length 2m
Type Cables
Cable cross section 16mm²
Cable Ø 5mm
Misc Attribute SW-Serie
Weight 740g

Trustpilot