ITW 59-411R Black Round IP67 Mom Switch Red LED

MPN
59-411R
Brand
ITW
Order Code
78-1842
Country of Origin
United Kingdom

Discontinued


Miniature black momentary action sealed pushbutton Switch from ITW with Round actuator illuminated with a red LED, featuring a rugged, panel sealed design.


  • High environmental specifications
  • Impact resistant
  • Manufactured from a chrome plated, non-spark zinc alloy
  • Momentary action
  • Gold-plated nickel contacts
  • Solder lug terminals
  • Supplied with locknut
  • 'D' flat to prevent rotation in panel
  • ø13.6mm cutout
  • Max. panel thickness 3mm
  • Height 13mm
  • Panel sealed to IP67
  • 100mA contact current
  • 50V AC contact voltage
  • -35°C to +85°C operating temperature
  • ITW 59 series
Type Push-button
Contact Configuration Off / (on)
Current Rating 0.1A
Illumination Red
Illumination Type Dot

Trustpilot