Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

ITW 49-59222 Red Square IP67 Mom Switch 10A Mswitch

ITW 49-59222 Red Square IP67 Mom Switch 10A Mswitch

Order Code:  

78-1830

  Copy to clipboard
Brand: ITW  Copy to clipboard MPN: 49-59222 Copy to clipboard
 Report an error

Discontinued

Momentary action push-button switch from ITW, fully sealed to IP67. This 10A-rated SPDT microswitch has a square red actuator and is ideal for use in communications, instrumentation, data processing, military environments, environmentally demanding keypads, mass transport controls and dry circuit switching,
  • Contact current 10A
  • Contact voltage 250V AC
  • Solder lug terminal
  • Industrial standard ø16mm cut-out
  • Double D flats to prevent rotation in panel
  • Momentary action
  • Manufactured from PBT - suitable for printing or engraving
  • Operating temperature -55 to +105°C
  • ITW 49-59 series
Type Pushbutton
Contact Configuration SPNO
Max. Current 10A
Action Momentary
Illumination Type N/A
Illumination Colour(s) Red

Reviews


Be the first to submit a review