Momentary action push-button switch from ITW, fully sealed to IP67. This switch has a round green actuator with 500mm insulated flying leads. Ideal for use in communications, instrumentation, data processing, military environments, environmentally demanding keypads, mass transport controls and dry circuit switching,
- Contact current 100mA
- Contact voltage 50V DC
- Wire wrap terminal
- Industrial standard ø16mm cut-out
- Double D flats to prevent rotation in panel
- Momentary action
- Manufactured from PBT - suitable for printing or engraving
- Operating temperature -55 to +105°C
- ITW 49-59 series
Action |
Off / (on) |
Contact Configuration |
SPST |
Illumination Colour(s) |
Green |
Illumination Type |
N/A |
Max. Current |
0.1A |
Type |
Push-button |
To use this facility please Sign In. Alternatively use our Quotation page.
Sign In