ITT Cannon M24308/1-5F DSub Connector Female Unshrouded 9 Position

Image Representative of Range

ITT Cannon M24308/1-5F DSub Connector Female Unshrouded 9 Position

MPN
M24308/1-5F
Brand
ITT Cannon
Order Code
13-8140
Country of Origin
Mexico
View Full Product Range (38)
Qty Unit Price (Ex VAT)
4+ £47.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 20 in stock

The ITT Cannon, M24308/1-5F, is a D-sub connector with nine female positions, suitable for applications requiring a secure electrical connection.

It features an unshrouded design for easy integration into various systems.

This connector is typically used in military, aerospace, and industrial communications.

Its robust construction and reliable performance make it ideal for high-impact environments.


Plug / Socket Socket
Mounting Type BackShell Mounting
No. of Ways 9
Connection Angle 180°

Reviews

Be the first to submit a review

Trustpilot