ITT Cannon CA3106E24-22P-B-14 MIL-C-5015 Circular Connector Male Crimp 4Pos

MPN
CA3106E24-22P-B-14
Brand
ITT Cannon
Order Code
13-9913
Country of Origin
Germany
View Full Product Range (38)
Qty Unit Price (Ex VAT)
2+ £134.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 5 in stock

The ITT Cannon CA3106E24-22P-B-14 is a circular connector designed for robust and secure connections.

This male crimp connector features four positions and is compliant with MIL-C-5015 standards.

It is typically used in military, aerospace, and industrial applications requiring reliable performance in challenging environments.

The connector's durable construction ensures long-lasting use in demanding conditions.


Type Circular Connector Male
Number of Positions 4
Contact Type Male Plug
Mounting Type Cable Mount

Reviews

Be the first to submit a review

Trustpilot