ITL Insulated UKC-02150 Insulated Screwdriver Set of 5

MPN
UKC-02150
EAN-13
5052269021505
Order Code
96-3747
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £49.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

International insulated screwdriver set of 5 with injection moulded nylon 11 handles, which exceed the requirements of IEC 60900, the industry standard for live line working.

In addition, these tools meet the requirements of Category 'C', which requires them to perform at extreme temperatures of -40°C to +70°C, making them unique in this category.

ITL insulated tools are the toughest in the market, being virtually indestructible. ITL also offers the best guarantee in the market - a lifetime warranty on the tool and insulation, plus a 30 day no quibble money back guarantee.

The set contains:

1 x Pozidriv No.2 Screwdriver.
1 x 7mm (3in) Terminal Screwdriver.
1 x 7mm (3in) Electricians Screwdriver.
1 x 100mm (4in) Electricians Screwdriver.
1 x Circuit Tester.


ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot