ITL Insulated 7 Insulated General Purpose Toolkit, 29 Piece

MPN
7
EAN-13
5052269000074
Order Code
98-0841
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £736.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ITL 29 Piece Insulated General Purpose Toolkit. The tools in this set are manufactured from injection moulded nylon thermoplastic, and are 100% tested to IEC60900, Category C and ASTMF1505. They are designed to withstand extreme impact, abrasion, and are flame retardant.

ITL tools are 100% tested using 1000 volts for 3 minutes submerged in water. They are Category C Impact Tested for operation within a greater temperature range -40ºF to +158ºF, -40ºC to +70ºC

Supplied in a case, contains: 

7 x Metric Spanners : 10, 11, 12, 13, 14, 17, 19mm.

7 x 1/2in Drive Metric Sockets: 10, 11, 12, 13, 14, 17, 19mm.

1 x 1/2in Reversible Ratchet.

2 x 1/2in Extension Bars: 125, 250mm.

1 x Coring Knife.

2 x 8in Pliers : Combination, Snipe Nose.

1 x 6in Diagonal Cutting Pliers.

2 x 1/2in Drive Hex Key Sockets: 5, 6mm.

2 x Terminal / Slotted Screwdrivers: 3 x 75mm,  4 x 75mm.

2 x  Slotted Screwdrivers 5 x 150mm, 8 x 150mm.

2 x Pozidriv Screwdrivers: PZ1 x 75mm, PZ2 x 100mm.


Reviews

Be the first to submit a review

Trustpilot