ITL Insulated 3111 Insulated 1/2in Drive Socket Set, 12 Piece

MPN
3111
EAN-13
5052269000128
Order Code
98-0959
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £312.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

ITL 12 Piece Insulated 1/2in Drive Socket Set. The tools in this set are manufactured from injection moulded nylon thermoplastic, and are 100% tested to IEC60900, Category C and ASTMF1505. They are designed to withstand extreme impact, abrasion, and are flame retardant.

ITL tools are 100% tested using 1000 volts for 3 minutes submerged in water. They are Category C Impact Tested for operation within a greater temperature range -40ºF to +158ºF, -40ºC to +70ºC.

Supplied in a case, contains:

10 x Metric Sockets: 8, 10, 13, 14, 15, 16, 17, 18, 19, and 21mm.

1 x 1/2in Reversible Ratchet.

1 x Extension Bar 127mm (5in).


Reviews

Be the first to submit a review

Trustpilot