ITL Insulated 115 Insulated High Leverage Diagonal Cutters 190mm (7.5in)

MPN
115
EAN-13
5052269001156
Order Code
98-0849
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The ITL Insulated High Leverage Diagonal Cutters, 190mm, for cutting piano wire. Made from injection moulded nylon 11, which exceeds the requirements of IEC 60900, the industry standard for live line working. In addition, this tool meets the requirements of Category 'C', which requires it to perform at extreme temperatures of -40°C to +70°C, making it unique in this category.

These insulated tools are the toughest in the market, being virtually indestructible. With a lifetime warranty on both the tool and insulation.


ESD Safe No
Length 190mm
VDE Safe No

Reviews

Be the first to submit a review

Trustpilot