Isocom TLP621-4X Quad Transistor Optoisolator

Order Code:

58-0788

Brand: Isocom MPN: TLP621-4X

Discontinued


A quad transistor output optoisolator consisting of an infrared LED and NPN silicon photo transistor in a space efficient dual in line plastic packages. Used in computer terminals, industrial systems controllers, measuring instruments and signal transmission between systems of different potentials and impedances.
  • 10mm Lead spread
  • High density mounting
  • Surface mount
  • High resolution voltage
No of Channels 4
Current Transfer Ratio Min. 50%
Forward Current 50mA
Isolation Voltage 5.3kV

You may also like


Trustpilot