Isabellenhütte SMT-R200-1.0 Current Sense Resistor 0.2 Ohm 1% 1W

Image Representative of Range

Isabellenhütte SMT-R200-1.0 Current Sense Resistor 0.2 Ohm 1% 1W

MPN
SMT-R200-1.0
EAN-13
2050010592475
Order Code
19-1151
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Isabellenhütte SMT-R200-1.0 is a 0603 surface-mount technology chip resistor designed for current sensing applications. This resistor features a precise resistance value of 0.2 ohms with a tolerance of 1%, enabling accurate impedance measurements in electrical circuits. With a power rating of 1 watt, the SMT-R200-1.0 is well-suited for applications that require reliable high-current measurements, such as power management systems and motor controls. The compact design and robust construction make it ideal for integration into densely populated electronic circuits where space efficiency and performance consistency are paramount.
Type SMT-R200-1.0
Resistance 200mΩ
Power Rating 7W
Content 1
Height 0.8mm
Length 7.1mm
Product Type SMD Resistor
Temperature Coefficient 100ppm/°K
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot