Isabellenhütte SMT-R025-1.0 SMT Resistor 0603 SMD 25mOhm accurate reliable

Image Representative of Range

Isabellenhütte SMT-R025-1.0 SMT Resistor 0603 SMD 25mOhm accurate reliable

MPN
SMT-R025-1.0
EAN-13
2050010593564
Order Code
19-1146
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.37
10+ £2.19
100+ £2.04
500+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Isabellenhütte SMT-R025-1.0 resistor, also known as 3208081, is a high-precision chip resistor designed for surface mount applications in a small 0603 form factor. It offers a low resistance of 25 milliohms, making it ideal for current sensing and feedback loops in power electronic systems. The resistor is engineered for reliability and accuracy, ensuring stable performance under varying electrical conditions, which is crucial for precision instrumentation, power converters, and battery management systems. Its design is suitable for use in demanding environments, adhering to high industry standards, and it finds applicability in sectors such as automotive electronics, telecommunications, and industrial automation. Renowned for its robust construction and consistent impedance characteristics, this component is a reliable choice for engineers seeking quality resistive solutions.
Type SMT-R025-1.0
Resistance 25mΩ
Power Rating 7W
Content 1
Height 0.8mm
Length 7.1mm
Product Type SMD Resistor
Temperature Coefficient 100ppm/°K
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot