Isabellenhütte SMT-R020-1.0 Resistor Precision Metal 0.02 Ohm 1W SMT

Image Representative of Range

Isabellenhütte SMT-R020-1.0 Resistor Precision Metal 0.02 Ohm 1W SMT

MPN
SMT-R020-1.0
EAN-13
2050010592499
Order Code
19-1145
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.37
10+ £2.19
100+ £2.04
500+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Isabellenhütte SMT-R020-1.0 is a precision metal foil chip resistor designed with a low impedance of 0.02 ohms and a power rating of 1 watt, packaged in a compact 0603 surface-mount form. This resistor is constructed to provide exceptional thermal stability and low inductance, making it ideal for high-frequency and precision applications. Typical uses include current sensing and feedback applications in power electronics, automotive systems, and industrial equipment where accurate resistance and reliable performance are critical. The SMT-R020-1.0 demonstrates high precision and consistency, supporting engineers in designing circuits that require dependable and repeatable results.
Type SMT-R020-1.0
Resistance 20mΩ
Power Rating 7W
Content 1
Height 0.8mm
Length 7.1mm
Product Type SMD Resistor
Temperature Coefficient 100ppm/°K
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot