Isabellenhütte SMT-R015-1.0 0603 SMD Resistor 0.015 Ohms Low TCR Accurate

Image Representative of Range

Isabellenhütte SMT-R015-1.0 0603 SMD Resistor 0.015 Ohms Low TCR Accurate

MPN
SMT-R015-1.0
EAN-13
2050010593502
Order Code
19-1144
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Isabellenhütte SMT-R015-1.0 is a precision electronic component designed for demanding applications that require low resistance and high stability. This 0603 surface mount device (SMD) resistor offers a low resistance value of 0.015 ohms, maintaining minimal impedance variations due to its low temperature coefficient of resistance (TCR). The resistor's small footprint is ideal for compact circuit designs, making it suitable for use in power modules, current sensing applications, and power management systems. Engineered for high reliability, this chip resistor finds applications in automotive, aerospace, and industrial devices where precise and stable resistance is critical. Known for performance consistency, the SMT-R015-1.0 supports engineers in achieving excellent measurement and energy efficiency in various electronics projects.
Type SMT-R015-1.0
Resistance 15mΩ
Power Rating 7W
Content 1
Height 0.8mm
Length 7.1mm
Product Type SMD Resistor
Temperature Coefficient 100ppm/°K
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot