Isabellenhütte SMT-1R00-1.0 0603 SMD Resistors precision component 1 Ohm

Image Representative of Range

Isabellenhütte SMT-1R00-1.0 0603 SMD Resistors precision component 1 Ohm

MPN
SMT-1R00-1.0
EAN-13
2050010589338
Order Code
19-1139
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Isabellenhütte SMT-1R00-1.0, also known under the alternate description 3208042, is a precision chip resistor designed with exact specifications to deliver a consistent impedance of 1 ohm. Engineered in a 0603 surface-mount device (SMD) package, this resistor is renowned for its reliability in diverse applications, particularly those demanding precise current measurement and control. Its design offers excellent thermal performance and stability, advantageous for use in automotive electronics, industrial controls, and telecommunications equipment where precise resistance values are crucial. Developed by Isabellenhütte, a pioneer in electrical measurement technology, this resistor stands out for its robustness and durability in high-precision environments.
Type SMT-1R00-1.0
Resistance
Power Rating 5W
Content 1
Height 0.8mm
Length 7.1mm
Product Type SMD Resistor
Temperature Coefficient 50ppm/°K
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot