Isabellenhütte SMS-R050-1.0 Isabellenhütte series resistor 0.05 ohm 1%

Image Representative of Range

Isabellenhütte SMS-R050-1.0 Isabellenhütte series resistor 0.05 ohm 1%

MPN
SMS-R050-1.0
EAN-13
2050010593601
Order Code
19-1133
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Isabellenhütte SMS-R050-1.0 is a precision resistor with an impedance of 0.05 ohm and a tolerance of 1%, specifically designed for surface-mount technology in the 0603 package type. This chip resistor provides accurate current measurement and is commonly utilised in applications requiring reliable control and monitoring of low resistance, such as in power electronics and battery management systems. Manufactured by Isabellenhütte, known for their high-quality resistive components, the SMS-R050-1.0 ensures consistent performance and is suitable for integration into various electronic circuits where precision and stability are critical. Its compact form factor makes it ideal for space-constrained designs while maintaining optimal performance characteristics across a range of operating conditions.
Type SMS-R050-1.0
Resistance 50mΩ
Power Rating 3W
Content 1
Dimensions (L x W x H) 6.35 x 3 x 0.8 mm
Height 0.8mm
Length 6.35mm
Product Type SMD Resistor
Temperature Coefficient 50ppm/°K
Tolerance ± 1%
Width 3mm

Reviews

Be the first to submit a review

Trustpilot