Isabellenhütte SMS-R020-1,0 Isabellenhütte SMS 0603 SMD Resistors 0.020 Ohm

Image Representative of Range

Isabellenhütte SMS-R020-1,0 Isabellenhütte SMS 0603 SMD Resistors 0.020 Ohm

MPN
SMS-R020-1,0
EAN-13
2050010592574
Order Code
19-1128
Country of Origin
Germany
View Full Product Range (36)

Discontinued


Isabellenhütte SMS-R020-1,0 is a high-precision chip resistor designed for surface-mounted applications, featuring a low resistance value of 0.020 ohms. This Type 0603 SMD resistor is particularly noted for its compact size, which facilitates its integration into densely packed electronic circuits. Engineered with advanced materials, it ensures accurate and stable impedance characteristics, making it ideal for use in precision measurement equipment and current sensing solutions. Its durability and reliability under varying temperatures and conditions also make it suitable for use in automotive and industrial electronics applications.
Type SMS-R020-1,0
Resistance 20mΩ
Power Rating 3W
Content 1
Dimensions (L x W x H) 6.35 x 3 x 0.8 mm
Height 0.8mm
Length 6.35mm
Product Type SMD Resistor
Temperature Coefficient 50ppm/°K
Tolerance ± 1%
Width 3mm

Trustpilot