Isabellenhütte SMP-R100-1.0 Resistor 0603 SMD R100 1.0 Ohm High Precision

MPN
SMP-R100-1.0
EAN-13
2050010593700
Order Code
19-1123
Country of Origin
Germany

Discontinued


Isabellenhütte SMP-R100-1.0 is a high-precision resistor designed for surface-mount applications, with a type designation of 0603 SMD. This resistor is characterised by its nominal resistance value of 1.0 ohm, making it suitable for tasks where precise impedance control is critical. The SMP-R100-1.0 is well-suited for integration in compact electronic devices, where space is limited and reliable performance is paramount, such as in high-frequency circuits, precision measurement equipment, and power management systems. It provides dependable performance with a small footprint, facilitating its use in diverse applications that demand exact resistance values. This part remains a preferred choice for engineers seeking reliable SMD resistors with stringent tolerance levels.
Type SMP-R100-1.0
Resistance 100mΩ
Power Rating 2W
Content 1
Dimensions (L x W x H) 5.08 x 2.5 x 0.7 mm
Height 0.7mm
Length 5.08mm
Product Type SMD Resistor
Temperature Coefficient 50ppm/°K
Tolerance ± 1%
Width 2.5mm

Trustpilot