Isabellenhütte SMP-R050-1.0 Resistor 0603 SMD highly precise 50mΩ 1% 1W

MPN
SMP-R050-1.0
EAN-13
2050010593625
Order Code
19-1122
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.01
10+ £1.85
100+ £1.73
500+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Isabellenhütte SMP-R050-1.0 is a highly precise chip resistor designed for surface-mount assembly, featuring a low resistance value of 50 milliohms with a tight tolerance of 1%. This component is housed in a 0603 package, offering a robust power rating of 1 watt, making it suitable for high-density electronic applications where precise current measurement and control are required. Engineers commonly employ this resistor in power electronics, telecommunications, and precision instrumentation applications due to its stability and low impedance characteristics.
Type SMP-R050-1.0
Resistance 0.05Ω
Power Rating 2W
Content 1
Dimensions (L x W x H) 5.08 x 2.5 x 0.7 mm
Height 0.7mm
Length 5.08mm
Product Type SMD Resistor
Temperature Coefficient 50ppm/°K
Tolerance ± 1%
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot