Isabellenhütte SMP-R010-1.0 0603 SMD Resistor 0.010Ω ±1% high precision

MPN
SMP-R010-1.0
EAN-13
2050010593762
Order Code
19-1119
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.37
10+ £2.19
100+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Isabellenhütte SMP-R010-1.0 is a high precision 0603 surface-mount device (SMD) resistor featuring a resistance of 0.010 ohms with a ±1% tolerance. This chip resistor is designed for applications requiring very low impedance and is suitable for current sensing in electronic circuits where accuracy and stability are crucial. It is widely utilised in industries such as automotive, telecommunications, and consumer electronics, where space-saving and high-reliability components are needed.
Type SMP-R010-1.0
Resistance 10mΩ
Power Rating 2W
Content 1
Dimensions (L x W x H) 5.08 x 2.5 x 0.7 mm
Height 0.7mm
Length 5.08mm
Product Type SMD Resistor
Temperature Coefficient 50ppm/°K
Tolerance ± 1%
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot