Isabellenhütte PBV-R200-F1-0.5 Metal Film Resistors R200 Ohm 0.5% Tolerance

MPN
PBV-R200-F1-0.5
EAN-13
2050010592130
Order Code
19-1116
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £27.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Isabellenhütte PBV-R200-F1-0.5 is a precision metal film resistor boasting a resistance value of 0.2 ohms with a tight tolerance of 0.5%. Engineered to deliver stable and reliable performance, this component is essential for applications requiring precise impedance control. The PBV-R200-F1-0.5 is particularly suitable for use in precision measurement devices, power supply circuits, and instrumentation where accurate current sensing is critical. As a trusted solution in demanding environments, this resistor ensures consistent operation across varied conditions, meeting stringent specifications for performance and durability in complex electronic systems.
Type Metal film Resistor
Resistance 200mΩ
Tolerance 0.5%
Voltage 500V
Power Rating 10W
PPM 30ppm/K
Content 1
Dimensions (L x W x H) 22.5 x 4.45 x 17.5 mm
Height 17.5mm
Length 22.5mm
Width 4.45mm

Reviews

Be the first to submit a review

Trustpilot