Isabellenhütte PBV-R100-F1-1.0 Metal Film Resistors Precision 0.1 Ohm 1%

MPN
PBV-R100-F1-1.0
EAN-13
2050010592185
Order Code
19-1115
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £33.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Isabellenhütte PBV-R100-F1-1.0 Metal Film Resistors are precision components specifically manufactured to offer a resistance of 0.1 ohm with an accuracy of 1 percent. Designed for applications requiring stable and reliable impedance characteristics, these resistors are constructed using metal film technology, ensuring superior thermal stability and low noise operation. Their precision engineering makes them ideal for use in current sensing, power supply, and instrumentation circuits where maintaining exact resistance values is critical. With the alternate description 3207989, this part is notably suited for applications where high precision and minimal thermal resistance variation are paramount.
Type Metal film Resistor
Resistance 100mΩ
Tolerance 1%
Voltage 500V
Power Rating 10W
PPM 30ppm/K
Content 1
Dimensions (L x W x H) 22.5 x 4.45 x 17.5 mm
Height 17.5mm
Length 22.5mm
Width 4.45mm

Reviews

Be the first to submit a review

Trustpilot