Isabellenhütte PBV-R010-F1-1.0 Metal Film Resistor 10mΩ THT 10W 1%

MPN
PBV-R010-F1-1.0
EAN-13
2050010592024
Order Code
19-1113
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £24.97
10+ £23.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Isabellenhütte PBV-R010-F1-1.0 is a metal film resistor specifically designed for precision applications that demand a stable and accurate resistance over a wide range of conditions. This resistor features a resistance value of 10 milliohms with an impressively low tolerance of 1%, ensuring consistent performance in critical electrical circuits. With a power rating of 10 watts, the PBV-R010-F1-1.0 is well-suited for high-power and low-impedance applications, making it ideal for use in current sensing, power electronics, and precision instrumentation. Its through-hole technology (THT) construction facilitates robust mechanical stability and reliable connectivity in demanding environments. The product's reliability and exact specifications make it indispensable for engineers seeking precision and efficiency in advanced electronic designs.
Type Metal film Resistor
Resistance 10mΩ
Tolerance 1%
Voltage 500V
Power Rating 10W
PPM 30ppm/K
Content 1
Dimensions (L x W x H) 22.5 x 4.45 x 17.5 mm
Height 17.5mm
Length 22.5mm
Width 4.45mm

Reviews

Be the first to submit a review

Trustpilot