Isabellenhütte PBH-R270-F1-1.0 Resistors Metal-Film

MPN
PBH-R270-F1-1.0
EAN-13
2050010592222
Order Code
19-1105
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £30.02 £25.52
10+ £23.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Isabellenhütte PBH-R270-F1-1.0 is a precise metal film resistor known for its stable resistance and low temperature coefficient. Designed with an impedance value of 0.27 ohms, this component is engineered to handle current sensing and precision applications within electronic circuits, making it suitable for use in automotive, industrial, and telecommunications systems. Due to its robust metal film construction, the resistor provides reliable performance in environments prone to thermal and mechanical stress, ensuring long-term stability and precision in resistance. As part of the PBH series, this resistor offers enhanced accuracy and durability, meeting the demands of sophisticated electronic designs.
Type Metal film Resistor
Resistance 270mΩ
Tolerance 1%
Voltage 500V
Power Rating 10W
PPM 50ppm/K
Content 1
Dimensions (L x W x H) 15.5 x 4.45 x 22.5 mm
Height 22.5mm
Length 15.5mm
Width 4.45mm

Reviews

Be the first to submit a review

Trustpilot