Isabellenhütte PBH-R100-F1-1.0 Metal Film Resistors R100 value 1% tolerance

MPN
PBH-R100-F1-1.0
EAN-13
2050010592246
Order Code
19-1103
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £25.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Isabellenhütte PBH-R100-F1-1.0 Metal Film Resistors exhibit precision engineering, designed with a resistance value of 0.1 ohms and a tolerance of 1%. This component is identified as part number 3207995, providing reliable performance within its specified impedance range. Renowned for its stability and accuracy, the PBH-R100-F1-1.0 is particularly suited for applications requiring precise current sensing, circuit calibration, and feedback control systems in both industrial and consumer electronics. The use of metal film technology reduces noise and improves the performance characteristics, making this resistor ideal for demanding engineering environments.
Type Metal film Resistor
Resistance 100mΩ
Tolerance 1%
Voltage 500V
Power Rating 10W
PPM 50ppm/K
Content 1
Dimensions (L x W x H) 15.5 x 4.45 x 22.5 mm
Height 22.5mm
Length 15.5mm
Width 4.45mm

Reviews

Be the first to submit a review

Trustpilot