Isabellenhütte PBH-47R0-F1-1.0 Metal Film Resistor precision 47R resistance

MPN
PBH-47R0-F1-1.0
EAN-13
2050010592291
Order Code
19-1097
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £28.62
10+ £26.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Isabellenhütte PBH-47R0-F1-1.0 is a precision metal film resistor with a resistance value of 47 ohms, designed to deliver high performance in a broad range of electronic applications. This resistor type is well-suited for use in circuits where precision is crucial, thanks to its stable impedance characteristics and reliable performance over time. The PBH-47R0-F1-1.0 is often employed in control systems, instrumentation, and high-frequency applications, where maintaining exact resistance values is essential. Utilising advanced metal film technology, the resistor ensures minimal variance in resistance, making it ideal for environments requiring dependable and reproducible results.
Type Metal film Resistor
Resistance 47Ω
Tolerance 1%
Voltage 500V
Power Rating 10W
PPM 50ppm/K
Content 1
Dimensions (L x W x H) 15.5 x 4.45 x 22.5 mm
Height 22.5mm
Length 15.5mm
Width 4.45mm

Reviews

Be the first to submit a review

Trustpilot