Isabellenhütte PBH-3R90-F1-1.0 Metal Film Resistor durable reliable precise

MPN
PBH-3R90-F1-1.0
EAN-13
2050010592284
Order Code
19-1095
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £30.02 £25.88
10+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Isabellenhütte PBH-3R90-F1-1.0, 3207999, is a high-precision metal film resistor designed for applications demanding reliable and precise performance. This resistor features an impedance of 3.9 ohms, providing stable resistance values that are essential for circuit integrity and functionality. Its robust construction ensures durability and long-term reliability, making it suitable for use in high-stability voltage divider circuits, precision instrumentation, and feedback devices. Due to its precise resistance tolerance and thermal stability, the PBH-3R90-F1-1.0 is highly valued in automotive and industrial electronics where consistent performance is critical. As a product of Isabellenhütte, renowned for advanced materials and components, this resistor upholds stringent quality standards necessary for rigorous engineering environments.
Type Metal film Resistor
Resistance 3.9Ω
Tolerance 1%
Voltage 500V
Power Rating 10W
PPM 50ppm/K
Content 1
Dimensions (L x W x H) 15.5 x 4.45 x 22.5 mm
Height 22.5mm
Length 15.5mm
Width 4.45mm

Reviews

Be the first to submit a review

Trustpilot