Isabellenhütte PBH-1R00-F1-1.0 Metal Film Resistor Precision High Stability

MPN
PBH-1R00-F1-1.0
EAN-13
2050010592239
Order Code
19-1093
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £31.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Isabellenhütte PBH-1R00-F1-1.0 is a high-precision metal film resistor designed for applications demanding exceptional stability and precision. This 1-ohm resistor demonstrates superior tolerance and temperature coefficient characteristics, making it highly suitable for use in environments where accuracy is critical, such as precision measurement equipment, medical devices, and high-fidelity audio systems. Its construction ensures minimal impedance variation over time and temperature fluctuations, contributing to its reliability and performance consistency. The PBH-1R00-F1-1.0, also identified by the alternate description 3207994, is an essential component in circuits requiring dependable and stable resistive elements.
Type Metal film Resistor
Resistance 1Ω
Tolerance 1%
Voltage 500V
Power Rating 10W
PPM 50ppm/K
Content 1
Dimensions (L x W x H) 15.5 x 4.45 x 22.5 mm
Height 22.5mm
Length 15.5mm
Width 4.45mm

Reviews

Be the first to submit a review

Trustpilot