Isabellenhütte PBH-10R0-F1-1.0 PBH Resistor metal film 10 Ohm precision

MPN
PBH-10R0-F1-1.0
EAN-13
2050010589277
Order Code
19-1091
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £27.79
10+ £26.58
100+ £25.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Isabellenhütte PBH-10R0-F1-1.0, 3208036, is a precision metal film resistor designed to deliver stable and reliable performance in various engineering applications. With a nominal resistance of 10 ohms, this resistor is crafted to maintain consistent impedance across a broad range of conditions. Its construction using high-quality metal film technology ensures low temperature coefficients and excellent resistance to thermal and electrical changes, making it ideal for use in precision circuitry where accuracy is paramount. Typical applications of the PBH-10R0-F1-1.0 include instrumentation, measurement equipment, and other electrical systems requiring precise resistor performance. Its reputation for dependability and accuracy aligns with the rigorous demands of professional engineering projects.
Type Metal film Resistor
Resistance 10Ω
Tolerance 1%
Voltage 500V
Power Rating 10W
PPM 50ppm/K
Content 1
Dimensions (L x W x H) 15.5 x 4.45 x 22.5 mm
Height 22.5mm
Length 15.5mm
Width 4.45mm

Reviews

Be the first to submit a review

Trustpilot