Isabellenhütte PBH-100R-F1-1.0 PBH Metal Film Resistor 100Ohm THT 10W 1%

MPN
PBH-100R-F1-1.0
EAN-13
2050010592116
Order Code
19-1089
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £30.62 £26.03
10+ £24.14
100+ £23.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Isabellenhütte PBH-100R-F1-1.0 is a robust metal film resistor renowned for its precision and reliability in high-performance applications. This component features a resistance of 100 ohms with a 1% tolerance, ensuring accurate impedance in electrical circuits. Rated for 10 watts of power dissipation, the through-hole technology (THT) design facilitates straightforward integration into printed circuit boards, making it suitable for a range of engineering applications including power electronics, measurement systems, and control circuits. Its construction from high-quality materials ensures its durability and long-term stability, which are critical in precision instrumentation and demanding industrial environments.
Type Metal film Resistor
Resistance 100Ω
Tolerance 1%
Voltage 500V
Power Rating 10W
PPM 50ppm/K
Content 1
Dimensions (L x W x H) 15.5 x 4.45 x 22.5 mm
Height 22.5mm
Length 15.5mm
Width 4.45mm

Reviews

Be the first to submit a review

Trustpilot