Isabellenhütte BVB-I-R002-1 SMD Resistors 0603 High precision low-Ohmic resist

MPN
BVB-I-R002-1
EAN-13
2050010592208
Order Code
19-1085
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £3.68
100+ £3.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Isabellenhütte BVB-I-R002-1 SMD Resistors, with part number 3207991, are 0603-sized, high precision, low-ohmic chip resistors known for their exceptional reliability in precision circuit applications. Manufactured to deliver an extremely low impedance of 0.002 ohms, these resistors are ideal for current sensing and power management in compact electronic devices. Due to their robust construction, they are frequently utilised in automotive, industrial, and consumer electronics sectors where accurate resistance values are critical.
Type BVB-I-R002-1
Resistance 2mΩ
Power Rating 6W
Content 1
Height 2.4mm
Length 6.9mm
Product Type SMD Resistor
Temperature Coefficient 50ppm/°K
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot