Isabellenhütte A-H2-R050-F1-K2-0.1 Metal Film Resistors 0.1 Ohm 1% 2W

MPN
A-H2-R050-F1-K2-0.1
EAN-13
2050010592093
Order Code
19-1081
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £115.14 £100.65
10+ £96.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Isabellenhütte A-H2-R050-F1-K2-0.1 is a high-precision metal film resistor known for its low resistance value of 0.1 ohm, with a tight tolerance of 1%, ensuring accuracy in electrical circuits. Rated for 2 watts of power, this resistor is designed to handle significant current levels, making it suitable for demanding applications. These characteristics make it ideal for use in current sensing, power management, and precision measurement systems, where reliable performance under varying conditions is crucial. Its robust construction supports stable operation, contributing to efficient design in engineering projects that require precise impedance control.
Type Metal film Resistor
Resistance 50mΩ
Tolerance 0.1%
Voltage 500V
Power Rating 10W
PPM 30ppm/K
Content 1
Dimensions (L x W x H) 46 x 5 x 10 mm
Height 10mm
Length 46mm
Width 5mm

Reviews

Be the first to submit a review

Trustpilot