Isabellenhütte A-H2-R010-F1-K2-0.1 Metal Film Resistors 0.1 Ohm 1%

MPN
A-H2-R010-F1-K2-0.1
EAN-13
2050010592048
Order Code
19-1079
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £105.09
10+ £100.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Isabellenhütte A-H2-R010-F1-K2-0.1 is a high-precision metal film resistor that offers a resistance of 0.1 Ohm with a 1% tolerance, providing reliable performance in electronic circuits. This resistor is designed to deliver stable impedance characteristics, making it suitable for applications that require precise current measurement and control, such as in measurement devices, power electronics, and current sensing components. Engineered for high accuracy, the Isabellenhütte A-H2-R010-F1-K2-0.1 resistor is typically used in environments where consistent electrical characteristics are crucial to system functionality, ensuring minimal deviation in impedance over time and under varying operational conditions.
Type Metal film Resistor
Resistance 10mΩ
Tolerance 0.1%
Voltage 500V
Power Rating 10W
PPM 30ppm/K
Content 1
Dimensions (L x W x H) 46 x 5 x 10 mm
Height 10mm
Length 46mm
Width 5mm

Reviews

Be the first to submit a review

Trustpilot