Isabellenhütte 3208047 resistor SMT-R270-1.0 precision current sensing

Image Representative of Range

Isabellenhütte 3208047 resistor SMT-R270-1.0 precision current sensing

MPN
SMT-R270-1.0
EAN-13
2050010589383
Order Code
19-1152
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Isabellenhütte 3208047 SMT-R270-1.0 is a precision chip resistor designed for accurate current sensing applications. This 0603 surface-mount device utilises advanced technology to provide a resistance value of 0.270 ohms, delivering low impedance with high stability and reliability under varying environmental conditions. Due to its precision and robust performance, it is ideally suited for use in power management systems, automotive electronics, and industrial instrumentation where accurate current measurement is crucial. With its compact size, the resistor is optimised for space-constrained applications, maintaining excellent thermal performance and offering dependable long-term operations.
Type SMT-R270-1.0
Resistance 270mΩ
Power Rating 7W
Content 1
Height 0.8mm
Length 7.1mm
Product Type SMD Resistor
Temperature Coefficient 100ppm/°K
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot