IRWIN Vise-Grip 1950510 Max Leverge End Cutting Pliers + PowerSlot 200mm (8in)

MPN
1950510
Brand
IRWIN
EAN-13
5706919505104
Order Code
96-3164
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £46.92 £39.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The IRWIN Vise-Grip Max Leverge End Cutting Pliers feature PowerSlot Technology, that provides 2X more power and half the cutting effort. They are constructed of high-quality steel and are specially coated for superior rust-resistance and longer tool life. The induction-hardened cutting edges are durable enough to cut ACSR, nails, screws and even piano wire without damaging the cutting edge.

They are fitted with industry-leading, three-zone comfort grips that have been contoured for optimal cushion and control allowing the user to make more cuts comfortably. Integrated handle hooks for the Performance Lanyard system, for safer elevated working conditions and easier retrieval when stored.

They are made in Germany and backed by IRWIN's Lifetime Guarantee.

Capacity: 3mm Hard Wire.


Type Plier
ESD Safe No
Length 200mm
VDE Safe No

Reviews

Be the first to submit a review

Trustpilot