Irwin T71 Vise-Grip Original Locking Plier 4pc Set (10CR, 7R, 6LN, 5WR) + Bag

Order Code:

86-7870

Brand: IRWIN MPN: T71 EAN-13: 0038548000718
  • Country of Origin:
  • View All

Discontinued


This plier set from Irwin tools will provide you with the versatility to do a lot of jobs. Vise-Grips are constructed of high-grade heat-treated alloy steel for maximum toughness and durability and feature a lifetime guarantee.


  • Ideal for tightening, clamping, twisting and turning
  • Constructed of high-grade heat-treated alloy steel for maximum toughness and durability
  • Classic Trigger Release designed to provide maximum locking force
  • Hardened teeth are designed to grip from any angle
  • Supplied as 4-piece set contains: 1 of each 10CR 250mm (10 inch), 7R 175mm (7 inch), 6LN 150mm (6 inch) and 5WR 125mm (5 in)
Jaw Capacity 29 / 29 / 48 / 57mm
Overall Length 125 / 150 / 175 / 250mm

Trustpilot